Hirose RP34-8R-3PDL technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Panel Thickness | 1.6mm |
| RoHS Compliant | Yes |
| Series | RP34 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP34-8R-3PDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
