Hirose RP34-8SP-3SCA(71) technical specifications.
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP34 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP34-8SP-3SCA(71) to view detailed technical specifications.
No datasheet is available for this part.