Hirose RP34-8SP-4SC technical specifications.
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 310 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RP34 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RP34-8SP-4SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.