Hirose RP34L-5LP-3SC technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.092inch |
| RoHS Compliant | No |
| Series | RP34L |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RP34L-5LP-3SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.