
3-position, right-angle, female socket power connector for cable mounting. Features brass contacts with palladium plating, a 5A current rating, and a 30V voltage rating. Constructed with a PC polycarbonate body in black, this connector operates within a temperature range of -25°C to 85°C. It is RoHS compliant and utilizes crimp termination.
Hirose RP34L-5LP-3SC(71) technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | PALLADIUM |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 7.8mm |
| Lead Free | Lead Free |
| Length | 23.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RP34L |
| Termination | Crimp |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP34L-5LP-3SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
