Hirose RP34L-5PA-2SC(1857) technical specifications.
| Color | Black |
| Contact Plating | Brass |
| Lead Free | Contains Lead |
| Length | 6.09foot |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | RP34L |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RP34L-5PA-2SC(1857) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
