Hirose RP34L-5R-2PD technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Manufacturer Series | RP34L |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose RP34L-5R-2PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.