
2-position, right-angle power connector with a 5A current rating and 30V AC voltage rating. Features palladium-plated brass male pin contacts with a square shape, suitable for through-hole mounting with solder termination. This shielded, UL94 V-0 rated nylon connector offers a 2-terminal, 1-port design operating between -25°C and 85°C, supplied in tray packaging.
Hirose RP34L-5R-2PD(71) technical specifications.
| Contact Finish - Mating | PALLADIUM |
| Contact Material | Brass |
| Contact Plating | PALLADIUM |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RP34L |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP34L-5R-2PD(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.