Hirose RPC1-12P-6S(03) technical specifications.
| Body Diameter | 15mm |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | RP |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| Working Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RPC1-12P-6S(03) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.