Hirose RPC1-12P-6S(72) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 250 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | RP |
| Shell Material | Nylon |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RPC1-12P-6S(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.