
General purpose, straight, male receptacle circular connector with 6 positions and 6 contacts. Features brass contacts with silver plating and a current rating of 5A at 150V working voltage. Nylon/polyamide body and shell construction, with solder termination. Panel mountable with flanges, operating temperature range of -10°C to 60°C.
Hirose RPC1-12RB-6P(71) technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 20.2mm |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RP |
| Shell Material | Nylon |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 500V |
| Width | 20.2mm |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RPC1-12RB-6P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
