Hirose RPC2-12P-7S technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | RP |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RPC2-12P-7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.