Hirose S-1316-SB(59) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 17.5mm |
| Length | 47.5mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 400V |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose S-1316-SB(59) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.