Hirose S-1324(01) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Panel |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1300 |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose S-1324(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.