Hirose S-1324-(09) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Shell Material | Zinc Die Cast Alloy |
| Max Current Rating | 5A |
| Max Voltage Rating | 400VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose S-1324-(09) to view detailed technical specifications.
No datasheet is available for this part.