Hirose S-1360B(01) technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Mount | Panel |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | 1300 |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose S-1360B(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.