Hirose S-1360B(09) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Mount | Panel |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 1300 |
| Termination | Through Hole |
| Voltage Rating (AC) | 400V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose S-1360B(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.