Rectangular connector featuring 8 positions and 8 female socket contacts with a 2.5mm pitch. This straight, cable mount component offers a 3A current rating and 300V voltage rating, with silver-plated bronze contacts. Designed for discrete wire termination via solder, it operates within a -30°C to 70°C temperature range and is RoHS compliant. The connector has a blue housing and is supplied in bulk packaging.
Hirose S-1608A(09) technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 10mm |
| Gender | Female |
| Height | 9.5mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 25mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose S-1608A(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.