16-position, 2-row straight rectangular connector with a 2.5mm pitch. Features female socket contacts made of silver-plated bronze, rated for 3A and 300V AC. Designed for discrete wire/cable termination via solder, offering a free-hanging, cable mount configuration. Operates within a temperature range of -30°C to 70°C.
Hirose S-1616A(09) technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 10mm |
| Gender | Female |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 35mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose S-1616A(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.