20-position, 3-row straight female rectangular connector with a 2.5mm pitch, designed for discrete wire cable mounting. Features silver-plated bronze female socket contacts rated for 3A and 300V AC, operating within a -30°C to 70°C temperature range. This free-hanging connector, with a blue housing, offers solder termination and a compact form factor with dimensions of 33mm (Length/Width) x 9.5mm (Height) x 13mm (Depth).
Hirose S-1620A(09) technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 13mm |
| Gender | Female |
| Height | 9.5mm |
| Length | 33mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 33mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose S-1620A(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
