Hirose S-1624A-J(50) technical specifications.
| Current Rating | 3A |
| Number of Positions | 24 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose S-1624A-J(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.