The Hirose S-1660CA-H(51) is a 60-contact rectangular cable mount connector with a termination method of solder and a body orientation of straight. It has a terminal pitch of 2.5mm and is rated for a maximum operating temperature of 70C and a minimum operating temperature of -30C. The connector is designed for use with a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Hirose S-1660CA-H(51) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose S-1660CA-H(51) to view detailed technical specifications.
No datasheet is available for this part.