Hirose SC-1600-211(09) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | Sumicon 1600 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose SC-1600-211(09) to view detailed technical specifications.
No datasheet is available for this part.