Hirose SC-1608 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose SC-1608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.