Hirose SC-1634 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose SC-1634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
