This Hirose SC-1660CA-DBC(20) connector features 60 rectangular contacts with a crimp termination method, supporting up to 300VAC. It has a 2.5mm terminal pitch and a straight body orientation. The connector is designed for cable mount applications and can operate within a temperature range of -30°C to 70°C.
Hirose SC-1660CA-DBC(20) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose SC-1660CA-DBC(20) to view detailed technical specifications.
No datasheet is available for this part.