This Hirose SC-1660CA-HC(01) connector features 60 rectangular contacts with a 2.5mm pitch, crimp termination, and a straight body orientation. It is rated for a maximum operating temperature of 70°C and a minimum of -30°C, with a maximum voltage rating of 300VAC and a maximum current rating of 3A.
Hirose SC-1660CA-HC(01) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose SC-1660CA-HC(01) to view detailed technical specifications.
No datasheet is available for this part.