Hirose SD-1634A(09) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Height | 11.2mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Through Hole |
| Voltage Rating (AC) | 300V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose SD-1634A(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.