Hirose SD-1645A(09) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Depth | 13mm |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Positions | 45 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose SD-1645A(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.