
4-position, straight, male circular connector for cable mounting. Features brass contacts with gold plating, a zinc alloy shell with nickel finish, and a metal body. Rated for 1A current and 100V, operating between -10°C and 60°C. Solder termination, unshielded, and RoHS compliant.
Hirose SR30-10PE-4P(71) technical specifications.
| Body Material | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose SR30-10PE-4P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
