
6-position male circular connector with straight solder termination for cable mounting. Features brass contacts with silver plating and a zinc alloy shell with nickel plating. Rated for 1A current and 300V voltage, with a maximum operating temperature of 60°C. This unshielded connector is RoHS compliant.
Hirose SR30-10PF-6P(71) technical specifications.
| Body Material | Brass |
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Mounting Style | STRAIGHT |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose SR30-10PF-6P(71) to view detailed technical specifications.
No datasheet is available for this part.