Hirose SR30-10PF-7P technical specifications.
| Contact Material | Brass |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SR30 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose SR30-10PF-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.