Hirose SR30-10PM-6P(71) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose SR30-10PM-6P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.