
4-position, straight, female circular connector with a metal body and silver color. Features include a jam nut mount, solder cup termination, and copper alloy/brass contacts with gold plating. Rated for 1A current and 100V voltage, operating between -10°C and 60°C. RoHS compliant with a nickel shell finish.
Hirose SR30-10R-4S(71) technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose SR30-10R-4S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.