Hirose SR30-10RC1(71) technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SR30 |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Hirose SR30-10RC1(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.