Hirose SR30-10RD-6S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | SR30 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose SR30-10RD-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.