Hirose SR30D-10J-4SA(71) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 4 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Hirose SR30D-10J-4SA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.