Hirose SR30D-10WP-4PA(71) technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | SR30 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose SR30D-10WP-4PA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.