Hirose SR38-4P-3P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Features | Shielded |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SR38 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose SR38-4P-3P to view detailed technical specifications.
No datasheet is available for this part.