Hirose SR38-4P-3P(71) technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR38 |
| Shell Finish | Tin |
| Shell Material | Brass |
| Shell Size | 4 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose SR38-4P-3P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.