Hirose SR38-4R-3S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Features | Shielded |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SR38 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose SR38-4R-3S to view detailed technical specifications.
No datasheet is available for this part.