
10-position, straight male pin connector for discrete wire termination. Features gold-plated copper alloy contacts, a 0.02-inch pitch, and a 500mA current rating. Designed for free-hanging, cable mounting with solder termination for 28-30AWG wire. Operates within a -30°C to 80°C temperature range and has a 100V AC voltage rating. Housing is black, UL94 V-0 flammability rated, and lead-free.
Hirose ST40-10S-CV(80) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST40-10S-CV(80) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.