Hirose ST40X-18S-CV technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Features | Shielded |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | ST |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose ST40X-18S-CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
