Shielded, straight male pin connector with 18 positions and 1 row, featuring gold-plated copper alloy contacts. This female plug offers a 1mm pitch, 500mA current rating, and 100V AC voltage rating. Designed for discrete wire termination via solder, it operates within a -30°C to 80°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is lead-free and RoHS compliant.
Hirose ST40X-18S-CV(80) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 25.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST40X-18S-CV(80) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.