18-position, 1-row, free-hanging I/O connector with a standard straight solder plug configuration. Features a copper alloy contact material with gold plating, rated for 100V AC and 500mA current. This shielded, non-gender specific connector has a pitch of 0.02 inches and operates within a temperature range of -55°C to 85°C. Insulation is black glass, and the component is UL94 V-0 flammability rated and RoHS compliant.
Hirose ST40X-18S-CV(81) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST40X-18S-CV(81) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.