
Shielded, straight plug connector featuring 18 positions and a single row configuration. This female connector utilizes a copper alloy contact material with gold plating, designed for discrete wire termination via solder. It offers a current rating of 500mA and a maximum AC voltage rating of 100V, operating within a temperature range of -30°C to 80°C. The black housing is lead-free and RoHS compliant, suitable for free hanging, cable mount applications.
Hirose ST40X-18S-CV1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Current Rating | 500mA |
| Depth | 25.5mm |
| Features | Shielded |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST40X-18S-CV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
