Hirose ST40X-24S-CV(81) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | ST |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST40X-24S-CV(81) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.