Hirose ST40X-BS(4.0) technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST40X-BS(4.0) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.