Hirose ST40X-BS(5.8) technical specifications.
| Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST |
| Wire/Cable Diameter | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST40X-BS(5.8) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.