Hirose ST40X-CM(4.0-5.0) technical specifications.
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST40X-CM(4.0-5.0) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.